Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoUDL-114Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM0678
Product RangeUDL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,891.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3,891.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoUDL-114Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM0678
Product RangeUDL Series
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs4 Channel
Sensor / Measurement Type-
Maximum Samples128K Samples
Data InterfaceUSB
Display TypeLCD
Product RangeUDL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
USB
Product Range
UDL Series
No. of Channels / Inputs
4 Channel
Maximum Samples
128K Samples
Display Type
LCD
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
