Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTUF-800-MDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM0655
Product RangeTUF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,093.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5,093.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTUF-800-MDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM0655
Product RangeTUF Series
Flow Rate Min3.5GPM (US)
Flow Rate Max352GPM (US)
Supply Voltage Min-
Supply Voltage Max24V
Product RangeTUF Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max362psi
Supply Voltage DC Max24V
Technical Specifications
Flow Rate Min
3.5GPM (US)
Supply Voltage Min
-
Product Range
TUF Series
Pressure Max
362psi
Flow Rate Max
352GPM (US)
Supply Voltage Max
24V
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Max
24V
Alternatives for TUF-800-MD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
