Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTUF-150-BNCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AM0641
Product RangeTUF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,080.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,080.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTUF-150-BNCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AM0641
Product RangeTUF Series
Flow Rate Min0.1GPM (US)
Flow Rate Max13GPM (US)
Supply Voltage Min-
Supply Voltage Max24V
Product RangeTUF Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max232psi
Port Size12.7mm
Supply Voltage DC Max24V
Technical Specifications
Flow Rate Min
0.1GPM (US)
Supply Voltage Min
-
Product Range
TUF Series
Pressure Max
232psi
Supply Voltage DC Max
24V
Flow Rate Max
13GPM (US)
Supply Voltage Max
24V
SVHC
No SVHC (04-Feb-2026)
Port Size
12.7mm
Alternatives for TUF-150-BN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
