Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTHC-31Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AM0468
Product RangeTHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $502.830 |
Price for:Each
Minimum: 1
Multiple: 1
$502.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTHC-31Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AM0468
Product RangeTHC Series
Humidity Range0% to 100% Relative Humidity
Accuracy %3%
Resolution (°C)0.1°C
External Height103.9mm
External Width134.3mm
External Depth61.84mm
Product RangeTHC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
134.3mm
Product Range
THC Series
Accuracy %
3%
External Height
103.9mm
External Depth
61.84mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for THC-31
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
