Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-700-1-1/2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM0019
Product RangeSFI-700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,663.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,663.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-700-1-1/2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM0019
Product RangeSFI-700 Series
Product RangeSFI-700 Series
SVHCNo SVHC (04-Feb-2026)
Port Size38.1mm
Pressure Max230psi
Technical Specifications
Product Range
SFI-700 Series
Port Size
38.1mm
SVHC
No SVHC (04-Feb-2026)
Pressure Max
230psi
Alternatives for SFI-700-1-1/2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
