Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-550-3/8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM0017
Product Range550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.010 |
Price for:Each
Minimum: 1
Multiple: 1
$37.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-550-3/8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM0017
Product Range550 Series
Fitting TypeSight Window
Pneumatic Connection3/8" MNPT
Operating Pressure Max125psi
Tubing Outer Diameter11.11mm
Fitting MaterialSteel
Product Range550 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fitting Type
Sight Window
Operating Pressure Max
125psi
Fitting Material
Steel
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
3/8" MNPT
Tubing Outer Diameter
11.11mm
Product Range
550 Series
Alternatives for SFI-550-3/8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
