Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-500B-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM9998
Product Range500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.520 |
Price for:Each
Minimum: 1
Multiple: 1
$177.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-500B-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM9998
Product Range500 Series
Fitting TypeSight Window
Pneumatic Connection1" MNPT
Operating Pressure Max125psi
Tubing Outer Diameter24mm
Fitting MaterialBrass
Product Range500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fitting Type
Sight Window
Operating Pressure Max
125psi
Fitting Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
1" MNPT
Tubing Outer Diameter
24mm
Product Range
500 Series
Alternatives for SFI-500B-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
