Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-350FCS-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM9958
Product RangeSFI-300F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,438.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4,438.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-350FCS-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM9958
Product RangeSFI-300F Series
Product RangeSFI-300F Series
SVHCNo SVHC (04-Feb-2026)
Port Size101.6mm
Pressure Max150psi
Technical Specifications
Product Range
SFI-300F Series
Port Size
101.6mm
SVHC
No SVHC (04-Feb-2026)
Pressure Max
150psi
Alternatives for SFI-350FCS-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
