Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-100MP-3/4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM9924
Product RangeSFI-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $404.200 |
Price for:Each
Minimum: 1
Multiple: 1
$404.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-100MP-3/4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM9924
Product RangeSFI-100 Series
Product RangeSFI-100 Series
SVHCNo SVHC (04-Feb-2026)
Port Size19.05mm
Pressure Max150psi
Technical Specifications
Product Range
SFI-100 Series
Port Size
19.05mm
SVHC
No SVHC (04-Feb-2026)
Pressure Max
150psi
Alternatives for SFI-100MP-3/4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
