Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoS2-45Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM0326
Product RangeS2-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.750 |
Price for:Each
Minimum: 1
Multiple: 1
$183.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoS2-45Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM0326
Product RangeS2-4 Series
Measured Temperature Min-35.5°C
Measured Temperature Max115.5°C
Resistance @ 0°C10kohm
Product RangeS2-4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Measured Temperature Min
-35.5°C
Resistance @ 0°C
10kohm
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Max
115.5°C
Product Range
S2-4 Series
Alternatives for S2-45
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
