New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Flow Meters
                                                                                                    Print Page

                                                                                                    RMB-82D

                                                                                                    Liquid Flowmeter, 1GPH to 12GPH, 100psi, 6.35mm, 3%, RATE-MASTER RMB Series

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER RMB-82D
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoRMB-82D
                                                                                                    Newark Part No.82AK5014
                                                                                                    Product RangeRATE-MASTER RMB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$88.250
                                                                                                    5+$83.840
                                                                                                    10+$79.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $88.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoRMB-82D
                                                                                                    Newark Part No.82AK5014
                                                                                                    Product RangeRATE-MASTER RMB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeFlowmeter
                                                                                                    Flow Rate Min60GPM (US)
                                                                                                    Flow Rate Max720GPM (US)
                                                                                                    Operating Pressure Min-
                                                                                                    Operating Pressure Max100psi
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Accuracy± 3%
                                                                                                    Media TypeLiquid
                                                                                                    Process Connection Size1/4"
                                                                                                    Process Connection TypeNPT Female
                                                                                                    Pipe Size-
                                                                                                    Sensor MountingBracket
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max54°C
                                                                                                    Product RangeRATE-MASTER RMB Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    RMB-82D is a series RM Rate-Master® polycarbonate flowmeter. It is a line of general use, direct reading precision flowmeters suitable for both gas and liquid applications. The Rate-Master® flowmeter bodies can be instantly interchanged, allowing the piping to remain undisturbed, interchangeability of the ranges and easy cleaning. Typical applications include medical equipment, air samplers, gas analyzers, pollution monitors, chemical injectors and cabinet purging.

                                                                                                    • 5˝ scale, standard (no valve)
                                                                                                    • Flowmeter range from 1-12GPH and 0.06-0.76LPM water
                                                                                                    • Temperature limit of 130°F (54°C)
                                                                                                    • 1/4˝ female NPT connection
                                                                                                    • Eliminate the need for troublesome conversions with direct reading scales
                                                                                                    • Reduce installation damage and cost due to stainless steel backbone that absorbs piping torque
                                                                                                    • Long operation life with durable, shatter-proof polycarbonate body
                                                                                                    • High repeatability enabled by precision injection molding around a precision tapered pin
                                                                                                    • Increased reading accuracy with special integral flow guides that stabilize float movement
                                                                                                    • Save time with instantaneous flow reading with the presence of scale graduations on indicating tube

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Flowmeter

                                                                                                    Flow Rate Max

                                                                                                    720GPM (US)

                                                                                                    Operating Pressure Max

                                                                                                    100psi

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Media Type

                                                                                                    Liquid

                                                                                                    Process Connection Type

                                                                                                    NPT Female

                                                                                                    Sensor Mounting

                                                                                                    Bracket

                                                                                                    Operating Temperature Max

                                                                                                    54°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Flow Rate Min

                                                                                                    60GPM (US)

                                                                                                    Operating Pressure Min

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    ± 3%

                                                                                                    Process Connection Size

                                                                                                    1/4"

                                                                                                    Pipe Size

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    RATE-MASTER RMB Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.