Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoRHPX-2SDA0-00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26AM8814
Product RangeRHPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.280 |
| 5+ | $238.480 |
| 10+ | $211.220 |
Price for:Each
Minimum: 1
Multiple: 1
$258.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHPX-2SDA0-00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26AM8814
Product RangeRHPX Series
Temperature Sensor TypeHumidity and Temperature Transmitter
Measured Temperature Min-40°C
Measured Temperature Max60°C
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Temperature Transmitter Output TypeAnalogue - Field Selectable
Temperature Transmitter Output4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC
Loop Powered-
Sensor MountingDuct Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRHPX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Sensor Type
Humidity and Temperature Transmitter
Measured Temperature Max
60°C
Supply Voltage Max
35VDC
Temperature Transmitter Output
4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC
Sensor Mounting
Duct Mount
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-40°C
Supply Voltage Min
10VDC
Temperature Transmitter Output Type
Analogue - Field Selectable
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
RHPX Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
