Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoRH-R04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM3803
Product RangeRH-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.460 |
Price for:Each
Minimum: 1
Multiple: 1
$215.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoRH-R04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM3803
Product RangeRH-R Series
Connector Type A-
Connector Type B-
No. of Positions-
Cable Length - Metric1.22m
Cable Length - Imperial4ft
Product RangeRH-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
-
No. of Positions
-
Cable Length - Imperial
4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
-
Cable Length - Metric
1.22m
Product Range
RH-R Series
Alternatives for RH-R04
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
