Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoPBLT2-10-40-PUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM9165
Product RangePBLT2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,421.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,421.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoPBLT2-10-40-PUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM9165
Product RangePBLT2 Series
Process Connection Type-
Operating Pressure Max10psi
Accuracy± 0.25%
Sensor Output Type4mA to 20mA
Output Interface-
Housing Material316 Stainless Steel
Electrical ConnectionPigtail Leads
Supply Voltage Min13V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product RangePBLT2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Process Connection Type
-
Accuracy
± 0.25%
Output Interface
-
Electrical Connection
Pigtail Leads
Supply Voltage Max
30V
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Operating Pressure Max
10psi
Sensor Output Type
4mA to 20mA
Housing Material
316 Stainless Steel
Supply Voltage Min
13V
Operating Temperature Min
-20°C
Product Range
PBLT2 Series
Alternatives for PBLT2-10-40-PU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
