Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMSX-S12-PA-LCD
Newark Part No.20AM2668
Product RangeMagnesense MSX Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $290.430 |
| 5+ | $268.170 |
| 10+ | $237.520 |
Price for:Each
Minimum: 1
Multiple: 1
$290.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMSX-S12-PA-LCD
Newark Part No.20AM2668
Product RangeMagnesense MSX Series
Pressure TypeDifferential
Pressure Port TypeTube
Operating Pressure Min-
Operating Pressure Max5Inch-H2O
Pressure Port Size1/8", 3/16", 1/4", 5mm, 6mm
Transducer Connection / TerminationTerminal Block
Supply Voltage Min17VDC
Supply Voltage Max36VDC
Media TypeAir, Gas
Output Interface4mA to 20mA, 0V to 5V, 0V to 10V
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMagnesense MSX Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Pressure Port Size
1/8", 3/16", 1/4", 5mm, 6mm
Supply Voltage Min
17VDC
Media Type
Air, Gas
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
Magnesense MSX Series
Pressure Port Type
Tube
Operating Pressure Max
5Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
4mA to 20mA, 0V to 5V, 0V to 10V
Housing Material
-
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate