Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMMA-25-LV
Newark Part No.12AM8734
Product RangeMini-Master MMA Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.070 |
| 5+ | $53.610 |
| 10+ | $47.480 |
Price for:Each
Minimum: 1
Multiple: 1
$58.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Flow Rate Min
5l/min
Supply Voltage Min
-
Product Range
Mini-Master MMA Series
Port Size
7.9375mm
Flow Rate Max
50l/min
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Pressure Max
100psi
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
