Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMMA-19Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM8719
Product RangeMini-Master MMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.930 |
Price for:Each
Minimum: 1
Multiple: 1
$105.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMMA-19Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM8719
Product RangeMini-Master MMA Series
Flow Rate Min0.1l/min
Flow Rate Max0.5l/min
Supply Voltage Min-
Supply Voltage Max-
Product RangeMini-Master MMA Series
SVHCNo SVHC (04-Feb-2026)
Port Size7.9375mm
Pressure Max100psi
Technical Specifications
Flow Rate Min
0.1l/min
Supply Voltage Min
-
Product Range
Mini-Master MMA Series
Port Size
7.9375mm
Flow Rate Max
0.5l/min
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Pressure Max
100psi
Alternatives for MMA-19
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
