Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoLFMF-17-I2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM7970
Product RangeLFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $450.380 |
Price for:Each
Minimum: 1
Multiple: 1
$450.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLFMF-17-I2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM7970
Product RangeLFM Series
Sensor TypeFlowmeter
Flow Rate Min7l/min
Flow Rate Max70l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeWater
Process Connection Size2"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min-
Operating Temperature Max-
Product RangeLFM Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max87psi
Port Size50.8mm
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
70l/min
Operating Pressure Max
-
Supply Voltage Max
-
Media Type
Water
Process Connection Type
NPT Male
Sensor Mounting
In-Line
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Port Size
50.8mm
Flow Rate Min
7l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
2"
Pipe Size
-
Operating Temperature Min
-
Product Range
LFM Series
Pressure Max
87psi
Alternatives for LFMF-17-I2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
