Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoLFMA-01-A2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM7954
Product RangeLFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.080 |
Price for:Each
Minimum: 1
Multiple: 1
$107.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLFMA-01-A2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM7954
Product RangeLFM Series
Flow Rate Min0.1GPM (US)
Flow Rate Max1GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Product RangeLFM Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max87psi
Port Size12.7mm
Technical Specifications
Flow Rate Min
0.1GPM (US)
Supply Voltage Min
-
Product Range
LFM Series
Pressure Max
87psi
Flow Rate Max
1GPM (US)
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Port Size
12.7mm
Alternatives for LFMA-01-A2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
