Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoL8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM8190
Product RangeFlotect L6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.500 |
Price for:Each
Minimum: 1
Multiple: 1
$224.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoL8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM8190
Product RangeFlotect L6 Series
Level Switch TypeLevel Switch
Media TypeAlcohol, Liquid, Oil, Water
Sensor Body MaterialPPS (Polyphenylene Sulfide)
Output Current5A
Process Connection TypeNPT Male
Operating Pressure Max150psi
Housing MaterialPPS (Polyphenylene Sulfide)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max100°C
Product RangeFlotect L6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
PPS (Polyphenylene Sulfide)
Process Connection Type
NPT Male
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Alcohol, Liquid, Oil, Water
Output Current
5A
Operating Pressure Max
150psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
Flotect L6 Series
Alternatives for L8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
