Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoL6EPS-S-S-3-ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM8185
Product RangeFLOTECT L6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $787.560 |
Price for:Each
Minimum: 1
Multiple: 1
$787.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoL6EPS-S-S-3-ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM8185
Product RangeFLOTECT L6 Series
Level Switch TypeLevel Switch
Sensor Body Material303 Stainless Steel
Media TypeAlcohol, Liquid, Oil, Water
Process Connection TypeNPT Male
Output Current5A
Operating Pressure Max200psi
Housing Material303 Stainless Steel
Switch OutputSPDT
Electrical ConnectionScrew
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product RangeFLOTECT L6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Level Switch
Media Type
Alcohol, Liquid, Oil, Water
Output Current
5A
Housing Material
303 Stainless Steel
Electrical Connection
Screw
Supply Voltage Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Sensor Body Material
303 Stainless Steel
Process Connection Type
NPT Male
Operating Pressure Max
200psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FLOTECT L6 Series
Alternatives for L6EPS-S-S-3-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
