Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.750 |
| 5+ | $74.560 |
| 10+ | $66.040 |
Price for:Each
Minimum: 1
Multiple: 1
$80.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thermometer Type
-
Sensing Temperature Max
43°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-40°C
Product Range
IT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

