Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoIEF-HN-10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM7764
Product RangeIEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,592.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7,592.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoIEF-HN-10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM7764
Product RangeIEF Series
Flow Transmitter Output4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0 V to 15 V, 0 Hz to 500 Hz
Supply Voltage Min12VDC
Supply Voltage Max42.4VDC
Accuracy± 1%
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size100 to 250mm
Sensor Output TypeAnalog, Digital
Sensor MountingPanel Mount
Operating Temperature Min-29°C
Operating Temperature Max71°C
Product RangeIEF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Transmitter Output
4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0 V to 15 V, 0 Hz to 500 Hz
Supply Voltage Max
42.4VDC
Media Type
Acid Solutions, Conductive Liquids, Saltwater
Process Connection Type
NPT Male
Sensor Output Type
Analog, Digital
Operating Temperature Min
-29°C
Product Range
IEF Series
Supply Voltage Min
12VDC
Accuracy
± 1%
Process Connection Size
1"
Pipe Size
100 to 250mm
Sensor Mounting
Panel Mount
Operating Temperature Max
71°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IEF-HN-10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
