Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoI2-11042Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM7886
Product RangeI2-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.210 |
Price for:Each
Minimum: 1
Multiple: 1
$69.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoI2-11042Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM7886
Product RangeI2-1 Series
Length101.6mm
RTD TypeProbe with Leads
External Diameter6.35mm
RTD Accuracy-
Probe Body Material304 Stainless Steel
Measured Temperature Min-35.5°C
Measured Temperature Max115.5°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter6.3mm
Probe Length5"
Cable Length - Metric1.8m
Cable Length - Imperial6ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeI2-1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Length
101.6mm
External Diameter
6.35mm
Probe Body Material
304 Stainless Steel
Measured Temperature Max
115.5°C
RTD Element Material
Platinum
Probe Diameter
6.3mm
Cable Length - Metric
1.8m
Cable Termination
Wire Leaded
Product Range
I2-1 Series
RTD Type
Probe with Leads
RTD Accuracy
-
Measured Temperature Min
-35.5°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
5"
Cable Length - Imperial
6ft
Wire Configuration
2-Wire
SVHC
No SVHC (04-Feb-2026)
Alternatives for I2-11042
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
