Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoHCHP-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM7638
Product RangeHCHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,590.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4,590.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoHCHP-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM7638
Product RangeHCHP Series
Operating Pressure Max10000psi
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size1/4" NPT/BSP
Fluid Type-
Product RangeHCHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Operating Pressure Max
10000psi
Current Rating
-
Gas Type
-
Size
1/4" NPT/BSP
Product Range
HCHP Series
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Fluid Type
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for HCHP-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
