Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoFSW2-DNPN-30Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AM7436
Product RangeFSW2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $250.810 |
Price for:Each
Minimum: 1
Multiple: 1
$250.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoFSW2-DNPN-30Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AM7436
Product RangeFSW2 Series
Level Switch TypeFree Floating Level Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeAlcohol, Liquid, Oil, Water
Process Connection Type-
Output Current10A
Operating Pressure Max29psi
Housing MaterialPP (Polypropylene)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFSW2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Free Floating Level Switch
Media Type
Alcohol, Liquid, Oil, Water
Output Current
10A
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Sensor Body Material
PP (Polypropylene)
Process Connection Type
-
Operating Pressure Max
29psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
FSW2 Series
Alternatives for FSW2-DNPN-30
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
