Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.870 |
Price for:Each
Minimum: 1
Multiple: 1
$95.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Body Material
316 Stainless Steel
Operating Pressure Max
218psi
SVHC
No SVHC (04-Feb-2026)
Output Current
80mA
Product Range
F6 Series
Alternatives for F6-SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

