Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoEDAW-N1E1-02T0-HVCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM7292
Product RangeEDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,095.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,095.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoEDAW-N1E1-02T0-HVCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM7292
Product RangeEDA Series
Thread Size - Metric-
Operating Pressure Max20psi
Operating Temperature Min-6.6°C
Operating Temperature Max60°C
Product RangeEDA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.6°C
Product Range
EDA Series
Operating Pressure Max
20psi
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for EDAW-N1E1-02T0-HV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
