Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDTFW-2S-1WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM7249
Product RangeDTFW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,579.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,579.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDTFW-2S-1WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM7249
Product RangeDTFW Series
Flow Rate Min0GPM (US)
Flow Rate Max1GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Product RangeDTFW Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max3000psi
Port Size12.7mm
Technical Specifications
Flow Rate Min
0GPM (US)
Supply Voltage Min
-
Product Range
DTFW Series
Pressure Max
3000psi
Flow Rate Max
1GPM (US)
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Port Size
12.7mm
Alternatives for DTFW-2S-1W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
