Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,007.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2,007.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Product Range
DS Series
Flow Rate Max
-
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for DS-400-16
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

