Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $559.440 |
Price for:Each
Minimum: 1
Multiple: 1
$559.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDS-300-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM7187
Product RangeDS Series
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy-
Sensor Output Type-
Media TypeGas, Liquid
Process Connection Size1/4"
Process Connection TypeNPT Male
Pipe Size3"
Sensor MountingIn-Line
Operating Temperature Min-
Operating Temperature Max93.3°C
Product RangeDS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
200psi
Supply Voltage Max
-
Sensor Output Type
-
Process Connection Size
1/4"
Pipe Size
3"
Operating Temperature Min
-
Product Range
DS Series
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
-
Media Type
Gas, Liquid
Process Connection Type
NPT Male
Sensor Mounting
In-Line
Operating Temperature Max
93.3°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for DS-300-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

