Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,502.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,502.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDA-7031-153-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AM6681
Product RangeDA Series
Pressure Type-
Pressure Port Type1/4" MNPT
Pressure Fitting Style1/4" MNPT
Operating Pressure Min5psi
Operating Pressure Max150psi
Contact ConfigurationSPDT
Sensor MountingFlange
Electrical ConnectionScrew
Switching Voltage Max240VAC
Switching Current Max10A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min24psi
Deadband Max-
Operating Temperature Min-
Operating Temperature Max82°C
Product RangeDA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/4" MNPT
Operating Pressure Max
150psi
Sensor Mounting
Flange
Switching Voltage Max
240VAC
Pressure Port Size
1/4"
Deadband Min
24psi
Operating Temperature Min
-
Product Range
DA Series
Pressure Port Type
1/4" MNPT
Operating Pressure Min
5psi
Contact Configuration
SPDT
Electrical Connection
Screw
Switching Current Max
10A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
82°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for DA-7031-153-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

