Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCX-12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM6646
Product RangeMercoid CX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.320 |
Price for:Each
Minimum: 1
Multiple: 1
$38.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCX-12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM6646
Product RangeMercoid CX Series
Pressure Port Type1/4" FNPT
Pressure Fitting Style1/4" FNPT
Operating Pressure Min35psi
Operating Pressure Max150psi
Contact Configuration2 x SPST-NC
Electrical ConnectionScrew
Switching Voltage DC Resistive32V
Switching Current Max8.6A
Switching Current DC Resistive8.6A
Product RangeMercoid CX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Port Type
1/4" FNPT
Operating Pressure Min
35psi
Contact Configuration
2 x SPST-NC
Switching Voltage DC Resistive
32V
Switching Current DC Resistive
8.6A
SVHC
No SVHC (04-Feb-2026)
Pressure Fitting Style
1/4" FNPT
Operating Pressure Max
150psi
Electrical Connection
Screw
Switching Current Max
8.6A
Product Range
Mercoid CX Series
Alternatives for CX-12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
