Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCSGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AM6642
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $457.580 |
Price for:Each
Minimum: 1
Multiple: 1
$457.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCSGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AM6642
Calibration TypeCurrent, Voltage
External Height139.7mm
External Width63.5mm
External Depth35.72mm
Accuracy-
Weight170g
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Calibration Type
Current, Voltage
External Width
63.5mm
Accuracy
-
Operating Temperature Min
0°C
Product Range
-
External Height
139.7mm
External Depth
35.72mm
Weight
170g
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CSG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
