Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCMT200Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM3644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.900 |
Price for:Each
Minimum: 1
Multiple: 1
$265.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCMT200Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM3644
Gas TypeCarbon Monoxide
Particle Count Max200ppm
Accuracy± 2%
Sampling Method-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
± 2%
Product Range
-
Particle Count Max
200ppm
Sampling Method
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for CMT200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
