Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAVPT-S20C1A12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM5848
Product RangeAVPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $387.830 |
Price for:Each
Minimum: 1
Multiple: 1
$387.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVPT-S20C1A12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM5848
Product RangeAVPT Series
Flow Rate Max-
Flow Rate Min-
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Accuracy %5%
Product RangeAVPT Series
SVHCNo SVHC (04-Feb-2026)
Supply Voltage DC Max28.8V
Supply Voltage DC Min19.2V
Technical Specifications
Flow Rate Max
-
Supply Voltage Min
19.2V
Accuracy %
5%
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Min
19.2V
Flow Rate Min
-
Supply Voltage Max
28.8V
Product Range
AVPT Series
Supply Voltage DC Max
28.8V
Alternatives for AVPT-S20C1A12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
