Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoA6-753221Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AM6241
Product RangeMercoid A6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.670 |
Price for:Each
Minimum: 1
Multiple: 1
$53.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA6-753221Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AM6241
Product RangeMercoid A6 Series
Pressure Type-
Pressure Port Type1/4" MNPT
Pressure Fitting Style1/4" MNPT
Operating Pressure Min51psi
Operating Pressure Max90psi
Sensor MountingPanel Mount
Contact ConfigurationSPST-NO, SPST-NC
Switching Voltage Max6VDC
Electrical ConnectionScrew
Switching Voltage DC Resistive6V
Switching Current Max15A
Switching Current DC Resistive15A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeMercoid A6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/4" MNPT
Operating Pressure Max
90psi
Contact Configuration
SPST-NO, SPST-NC
Electrical Connection
Screw
Switching Current Max
15A
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
Mercoid A6 Series
Pressure Port Type
1/4" MNPT
Operating Pressure Min
51psi
Sensor Mounting
Panel Mount
Switching Voltage Max
6VDC
Switching Voltage DC Resistive
6V
Switching Current DC Resistive
15A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for A6-753221
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
