Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No472A-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AM2383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.020 |
Price for:Each
Minimum: 1
Multiple: 1
$199.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No472A-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AM2383
Temperature Measuring Range-200°C to +1370°C
External Height179.32mm
External Width71.56mm
External Depth33.52mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Measuring Range
-200°C to +1370°C
External Width
71.56mm
Product Range
-
External Height
179.32mm
External Depth
33.52mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 472A-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
