Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No3000MRS-250PACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM2132
Product RangePhotohelic 3000MRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,082.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,082.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No3000MRS-250PACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM2132
Product RangePhotohelic 3000MRS Series
Thread Size - Metric-
Operating Pressure Max250Pa
Operating Temperature Min-6.67°C
Operating Temperature Max48.9°C
Product RangePhotohelic 3000MRS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.67°C
Product Range
Photohelic 3000MRS Series
Operating Pressure Max
250Pa
Operating Temperature Max
48.9°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3000MRS-250PA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
