Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No26130Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM2098
Product Range2600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,348.040 |
| 5+ | $1,310.480 |
| 10+ | $1,225.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,348.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No26130Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM2098
Product Range2600 Series
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, Pt100
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.25%
Output Voltage Max240VAC
Output Voltage Min-
Product Range2600 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, Pt100
Operating Temperature Min
-10°C
Output Voltage Max
240VAC
Product Range
2600 Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 26130
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
