Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No25112Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM2083
Product Range2500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,783.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,783.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No25112Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM2083
Product Range2500 Series
Thermocouple TypeE, J, K, L, N, T
Operating Temperature Max55°C
Operating Temperature Min-10°C
Output Voltage Max5VDC
Output Voltage Min-
Product Range2500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
E, J, K, L, N, T
Operating Temperature Min
-10°C
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
55°C
Output Voltage Max
5VDC
Product Range
2500 Series
Alternatives for 25112
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
