Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No202.5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1854
Product Range200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,656.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,656.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No202.5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1854
Product Range200 Series
Thread Size - Metric-
Operating Pressure Max2Inch-H2O
Operating Temperature Min-
Operating Temperature Max150°F
Product Range200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
200 Series
Operating Pressure Max
2Inch-H2O
Operating Temperature Max
150°F
SVHC
No SVHC (04-Feb-2026)
Alternatives for 202.5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
