Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No2000-100MBAR
Newark Part No.13AM1780
Product RangeMagnehelic 2000 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.34 |
| 5+ | $154.52 |
| 10+ | $136.86 |
Price for:Each
Minimum: 1
Multiple: 1
$167.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No2000-100MBAR
Newark Part No.13AM1780
Product RangeMagnehelic 2000 Series
Thread Size - Metric-
Operating Pressure Max100mbar
Operating Temperature Min-6.67°C
Operating Temperature Max60°C
Product RangeMagnehelic 2000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.67°C
Product Range
Magnehelic 2000 Series
Operating Pressure Max
100mbar
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate