Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1950P-8-2FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM1739
Product Range1950 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $636.230 |
Price for:Each
Minimum: 1
Multiple: 1
$636.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1950P-8-2FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM1739
Product Range1950 Series
Pressure Port Type1/8" FNPT
Pressure Fitting Style1/8" FNPT
Operating Pressure Min1.5psi
Operating Pressure Max8psi
Contact ConfigurationSPDT
Product Range1950 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Port Type
1/8" FNPT
Operating Pressure Min
1.5psi
Contact Configuration
SPDT
SVHC
No SVHC (04-Feb-2026)
Pressure Fitting Style
1/8" FNPT
Operating Pressure Max
8psi
Product Range
1950 Series
Alternatives for 1950P-8-2F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
