Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1950G-1-B-120-NACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1728
Product Range1950G Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $684.320 |
| 5+ | $631.880 |
| 10+ | $559.660 |
Price for:Each
Minimum: 1
Multiple: 1
$684.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1950G-1-B-120-NACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1728
Product Range1950G Series
Pressure TypeDifferential
Pressure Port Type1/8" FNPT
Pressure Fitting Style1/8" FNPT
Operating Pressure Min0.4Inch-H2O
Operating Pressure Max1.6Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max240VAC
Switching Current Max50mA
Switching Voltage DC Resistive125V
Switching Current DC Resistive50mA
Pressure Port Size1/8"
Transducer Connection / TerminationTerminal Block
Deadband Min0.11Inch-H2O
Deadband Max0.29Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product Range1950G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
1/8" FNPT
Operating Pressure Max
1.6Inch-H2O
Switching Voltage Max
240VAC
Switching Voltage DC Resistive
125V
Pressure Port Size
1/8"
Deadband Min
0.11Inch-H2O
Operating Temperature Min
-
Product Range
1950G Series
Pressure Port Type
1/8" FNPT
Operating Pressure Min
0.4Inch-H2O
Contact Configuration
SPDT
Switching Current Max
50mA
Switching Current DC Resistive
50mA
Transducer Connection / Termination
Terminal Block
Deadband Max
0.29Inch-H2O
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1950G-1-B-120-NA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
