Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1921-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1723
Product Range1900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.340 |
Price for:Each
Minimum: 1
Multiple: 1
$178.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1921-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1723
Product Range1900 Series
Pressure Port Type1/8" FNPT
Pressure Fitting Style1/8" FNPT
Operating Pressure Min0.07Inch-H2O
Operating Pressure Max0.15Inch-H2O
Sensor MountingFlange
Contact ConfigurationSPDT
Electrical ConnectionScrew
Product Range1900 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Port Type
1/8" FNPT
Operating Pressure Min
0.07Inch-H2O
Sensor Mounting
Flange
Electrical Connection
Screw
SVHC
No SVHC (04-Feb-2026)
Pressure Fitting Style
1/8" FNPT
Operating Pressure Max
0.15Inch-H2O
Contact Configuration
SPDT
Product Range
1900 Series
Alternatives for 1921-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
