Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1823-20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK6300
Product Range1800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.920 |
| 5+ | $131.960 |
| 10+ | $116.880 |
Price for:Each
Minimum: 1
Multiple: 1
$142.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1823-20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK6300
Product Range1800 Series
Pressure TypeDifferential
Pressure Fitting Style1/8" FNPT
Pressure Port Type1/8" FNPT
Operating Pressure Min3Inch-H2O
Operating Pressure Max22Inch-H2O
Contact ConfigurationSPDT
Sensor MountingPanel Mount
Switching Voltage Max480VAC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min0.35Inch-H2O
Deadband Max0.70Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product Range1800 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
1/8" FNPT
Operating Pressure Max
22Inch-H2O
Sensor Mounting
Panel Mount
Electrical Connection
Screw
Pressure Port Size
1/8"
Deadband Min
0.35Inch-H2O
Operating Temperature Min
-
Product Range
1800 Series
Pressure Fitting Style
1/8" FNPT
Operating Pressure Min
3Inch-H2O
Contact Configuration
SPDT
Switching Voltage Max
480VAC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
0.70Inch-H2O
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1823-20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
