Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No16A2110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1598
Product Range16A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $920.930 |
Price for:Each
Minimum: 1
Multiple: 1
$920.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No16A2110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1598
Product Range16A Series
Thermocouple TypeRTD
Operating Temperature Max55°C
Operating Temperature Min-10°C
Output Voltage Max240VAC
Output Voltage Min-
Product Range16A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
RTD
Operating Temperature Min
-10°C
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
55°C
Output Voltage Max
240VAC
Product Range
16A Series
Alternatives for 16A2110
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
