Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 166TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 13AM1691 |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $424.780 |
| 5+ | $412.870 |
| 10+ | $386.000 |
Price for:Each
Minimum: 1
Multiple: 1
$424.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 166TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 13AM1691 |
| Diameter | - |
| Insertion Length | 914.4mm |
| Body Material | Stainless Steel |
| For Use With | Differential Pressure Gauges, Switches, Transmitters |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diameter | - |
|---|---|
| Body Material | Stainless Steel |
| Product Range | - |
| Insertion Length | 914.4mm |
|---|---|
| For Use With | Differential Pressure Gauges, Switches, Transmitters |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 166T
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
