Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No166-12
Newark Part No.13AM1687
Product Range160 Series
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.810 |
| 5+ | $156.790 |
| 10+ | $138.870 |
Price for:Each
Minimum: 1
Multiple: 1
$169.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No166-12
Newark Part No.13AM1687
Product Range160 Series
Diameter3.18mm
Insertion Length304.8mm
Body MaterialStainless Steel
For Use WithDifferential Pressure Gauges, Switches, Transmitters
Product Range160 Series
SVHCTo Be Advised
Technical Specifications
Diameter
3.18mm
Body Material
Stainless Steel
Product Range
160 Series
Insertion Length
304.8mm
For Use With
Differential Pressure Gauges, Switches, Transmitters
SVHC
To Be Advised
Alternatives for 166-12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate